BKT-167-01-F-V-S-TR
Samtec Inc
Description: Board Connector, 67 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle

Overview of BKT-167-01-F-V-S-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Telecommunications Communication and Networking

Price & Stock for BKT-167-01-F-V-S-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BKT-167-01-F-V-S-T
Avnet Americas Conn Stacking HDR 67 POS 4.14mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-167-01-F-V-S-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant 0
  • 5 $6.0600
  • 25 $5.7600
  • 100 $5.4700
  • 500 $5.2000
  • 1,000 $4.9400
  • 5,000 $4.8600
$4.8600 / $6.0600 Buy Now
Master Electronics 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant 0
  • 5 $6.0600
  • 25 $5.7600
  • 100 $5.4700
  • 500 $5.2000
  • 1,000 $4.9400
  • 5,000 $4.8600
$4.8600 / $6.0600 Buy Now

CAD Models for BKT-167-01-F-V-S-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BKT-167-01-F-V-S-TR by Samtec Inc

BKT-167-01-F-V-S-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.25 inch
Body Depth
0.154 inch
Body Length
1.435 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insertion Force-Max
0.39 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.91 mm
Plating Thickness
3u inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
2.8 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
67
UL Flammability Code
94V-0
Withdrawl Force-Min
0.39 N
Want to compare parts?
  1. BKT-167-01-F-V-S-TR
    Samtec Inc
    Board Connector, 67 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BKT-167-01-F-V-S-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BKT-167-01-F-V-S-TR by Samtec Inc

  • Please alert me when BKT-167-01-F-V-S-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BKT-167-01-F-V-S-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BKT-167-01-F-V-S-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BKT-167-01-F-V-S-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BKT-167-01-F-V-S-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BKT-167-01-F-V-S-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: