Part Details for BKT-149-01-L-V-S-P by Samtec Inc
Overview of BKT-149-01-L-V-S-P by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303714LF | Amphenol Communications Solutions | 86303714LF-DSUB PLASTIC BRACKET | |
FCE17A3M3PBEN4 | Amphenol Communications Solutions | Filter D-sub Combo, Mixed Pin 3W3 Arrangement, Metal Brackets | |
L17EHD44P40 | Amphenol Communications Solutions | Waterproof,hd44m G/f,RighAngle Pcb W/brackets |
Price & Stock for BKT-149-01-L-V-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1926
|
Newark | Connector, Header, 49Pos, 2Row, 1Mm Rohs Compliant: Yes |Samtec BKT-149-01-L-V-S-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $11.2300 | Buy Now |
DISTI #
BKT-149-01-L-V-S-P-ND
|
DigiKey | CONN HEADER SMD 49POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5300 | Buy Now |
DISTI #
BKT-149-01-L-V-S-P
|
Avnet Americas | Pin Header, Polarized Micro, Board-to-Board, 1 mm, 2 Rows, 49 Contacts, Surface Mount, BKT - Rail/Tube (Alt: BKT-149-01-L-V-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.9100 / $8.5000 | Buy Now |
DISTI #
BKT-149-01-L-V-S-P
|
Avnet Americas | Conn Stacking HDR 49 POS 4.14mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-149-01-L-V-S-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-BKT14901LVSP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.8200 / $8.5000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant |
23 Partner Stock |
|
$4.9700 / $8.6400 | Buy Now |
DISTI #
84383480
|
Verical | Conn Shrouded Header HDR 49 POS 1mm Solder ST SMD Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 23 |
|
$6.7900 | Buy Now |
DISTI #
000000000005085156
|
Sager | Headers & Wire Housings 1.00 mm Polarized Micro Terminal Strip Min Qty: 1 | 0 |
|
$5.4900 / $8.5000 | Buy Now |
DISTI #
C1S701003700370
|
Chip1Stop | 1.00 mm Polarized Micro Terminal Strip | 23 |
|
$8.0200 | Buy Now |
|
Master Electronics | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant |
23 Partner Stock |
|
$4.9700 / $8.6400 | Buy Now |
Part Details for BKT-149-01-L-V-S-P
BKT-149-01-L-V-S-P CAD Models
BKT-149-01-L-V-S-P Part Data Attributes
|
BKT-149-01-L-V-S-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKT-149-01-L-V-S-P
Samtec Inc
Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.25 inch | |
Body Depth | 0.154 inch | |
Body Length | 1.08 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.91 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |