Part Details for BKS-S29-05 by Balluff Inc
Overview of BKS-S29-05 by Balluff Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Part Details for BKS-S29-05
BKS-S29-05 CAD Models
BKS-S29-05 Part Data Attributes
|
BKS-S29-05
Balluff Inc
Buy Now
Datasheet
|
Compare Parts:
BKS-S29-05
Balluff Inc
Circular Connector, 2 Contact(s), PET-Polyster, Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BALLUFF INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PET-POLYSTER | |
Total Number of Contacts | 2 |