Part Details for BKS-125-01-L-V-FR by Samtec Inc
Overview of BKS-125-01-L-V-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKS-125-01-L-V-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKS-125-01-L-V-FR
|
Avnet Americas | 1.00 mm Polarized Micro Socket Strip - Tape and Reel (Alt: BKS-125-01-L-V-FR) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$1.6000 / $2.8100 | Buy Now |
DISTI #
200-BKS12501LVFR
|
Mouser Electronics | Samtec 1.00 mm Polarized Micro Socket Strip | 0 |
|
$2.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $5.7600 | Buy Now |
DISTI #
000000000007197423
|
Sager | 1.00 MM POLARIZED MICRO SOCKET STRIP Min Qty: 1050 | 0 |
|
$1.6000 / $2.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7500 / $5.7600 | Buy Now |
DISTI #
656771eb5454db55fddec643
|
Samtec | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant Min Qty: 1050 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8700 / $2.8100 | Buy Now |