Part Details for BKPE00201210R47MA2 by Pulse Electronics Corporation
Overview of BKPE00201210R47MA2 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKPE00201210R47MA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1613
|
Newark | Closed Magnetic Circuit Typemultilayer Processing Inductor For Power Linelow Dc Resistance & Higher Saturation Current/T&r |Pulse BKPE00201210R47MA2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
553-BKPE00201210R47MA2TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 18000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0936 | Buy Now |
DISTI #
BKPE00201210R47MA2
|
Avnet Americas | Inductor Power Shielded Multilayer 0.47uH 20% 3MHz Ferrite 2200mA 0805 T/R - Tape and Reel (Alt: BKPE00201210R47MA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0896 | Buy Now |
DISTI #
673-BKPE201210R47MA2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance & Higher Saturation Current RoHS: Compliant | 0 |
|
$0.0900 / $0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0824 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0789 / $0.0936 | Buy Now |
DISTI #
000000000006436589
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance & Higher Saturation Current Min Qty: 3000 | 0 |
|
$0.0813 / $0.0835 | Buy Now |
Part Details for BKPE00201210R47MA2
BKPE00201210R47MA2 CAD Models
BKPE00201210R47MA2 Part Data Attributes
|
BKPE00201210R47MA2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BKPE00201210R47MA2
Pulse Electronics Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 3 MHz | |
Tolerance | 20% |
Alternate Parts for BKPE00201210R47MA2
This table gives cross-reference parts and alternative options found for BKPE00201210R47MA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKPE00201210R47MA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKPE00201210R47MA2 | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | Pulse Maglayers | BKPE00201210R47MA2 vs BKPE00201210R47MA2 |