Part Details for BKP1005TM121-TV by TAIYO YUDEN
Overview of BKP1005TM121-TV by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKP1005TM121-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0933
|
Newark | Ferrite Bead, Aec-Q200, 120 Ohm, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:1.3A, Product Range:Bkp Series, Dc Resistance Max:100Μohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden BKP1005TM121-TV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.0540 / $0.2640 | Buy Now |
Part Details for BKP1005TM121-TV
BKP1005TM121-TV CAD Models
BKP1005TM121-TV Part Data Attributes
|
BKP1005TM121-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1005TM121-TV
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1.3 A | |
Width | 0.5 mm |