Part Details for BKP1005TM121-T by TAIYO YUDEN
Overview of BKP1005TM121-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKP1005TM121-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10500 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1.3A | 2844 |
|
$0.0198 / $0.0440 | Buy Now |
DISTI #
LFBKP1005TM121-T
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 1.3 A, 100 Milliohm, � 25% - Tape and Reel (Alt: LFBKP1005TM121-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BKP1005TM121-T
BKP1005TM121-T CAD Models
BKP1005TM121-T Part Data Attributes
|
BKP1005TM121-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1005TM121-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.3A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0402 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.3 A | |
Width | 0.5 mm |