Part Details for BKP1005HS330-T by TAIYO YUDEN
Overview of BKP1005HS330-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKP1005HS330-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9056
|
Newark | Ferrite Bead, 0.05Ohm, 1.7A, 0402, Full Reel, Ferrite Case Style:0402 [1005 Metric], Impedance:33Ohm, Dc Current Rating:1.7A, Product Range:Bk Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden BKP1005HS330-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71T6725
|
Newark | Ferrite Bead, 0.05Ohm, 1.7A, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:33Ohm, Dc Current Rating:1.7A, Product Range:Bkp Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden BKP1005HS330-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LFBKP1005HS330-T
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 33 Ohm, 1.7 A, 50 Milliohm, � 25% - Tape and Reel (Alt: LFBKP1005HS330-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BKP1005HS330-T
BKP1005HS330-T CAD Models
BKP1005HS330-T Part Data Attributes
|
BKP1005HS330-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1005HS330-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.7A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0402 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.7 A | |
Width | 0.5 mm |
Alternate Parts for BKP1005HS330-T
This table gives cross-reference parts and alternative options found for BKP1005HS330-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKP1005HS330-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY100505T-300Y-N | Ferrite Chip, 1 Function(s), 1.7A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | BKP1005HS330-T vs PBY100505T-300Y-N |
PBY100505T-300Y-AU | Ferrite Chip, | Chilisin Electronics Corp | BKP1005HS330-T vs PBY100505T-300Y-AU |