-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BKP1005EM300-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0802
|
Newark | Ferrite Bead, 30 Ohm, 2.2A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:30Ohm, Dc Curr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.0050 | Buy Now |
DISTI #
LFBKP1005EM300-T
|
Avnet Abacus | Ind Chip Bead Multilayer 25 22A 0402 TR - Tape and Reel (Alt: LFBKP1005EM300-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BKP1005EM300-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1005EM300-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0402 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.2 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BKP1005EM300-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKP1005EM300-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBM02YTAG300-2 | Viking Tech Corp | Check for Price | Ferrite Chip, | BKP1005EM300-T vs CBM02YTAG300-2 |
BLM15PD300SN1D | Murata Manufacturing Co Ltd | $0.0278 | Ferrite Chip, 1 Function(s), 1.4A, EIA STD PACKAGE SIZE 0402, 2 PIN | BKP1005EM300-T vs BLM15PD300SN1D |
ACML-0402HC-330-T | Abracon Corporation | Check for Price | Data Line Filter, | BKP1005EM300-T vs ACML-0402HC-330-T |
BLM15PD300SN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | BKP1005EM300-T vs BLM15PD300SN1 |
BLM15PD300SN1D11 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BKP1005EM300-T vs BLM15PD300SN1D11 |
BLM15PD300SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 1.4A, EIA STD PACKAGE SIZE 0402, 2 PIN | BKP1005EM300-T vs BLM15PD300SN1B |