Part Details for BKP0603HS220-TV by TAIYO YUDEN
Overview of BKP0603HS220-TV by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BKP0603HS220-TV
BKP0603HS220-TV CAD Models
BKP0603HS220-TV Part Data Attributes
|
BKP0603HS220-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP0603HS220-TV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.065 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 1 A | |
Width | 0.3 mm |