Part Details for BKNTG04-017L5 by YAGEO Corporation
Overview of BKNTG04-017L5 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKNTG04-017L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKNTG04-017L5
|
Avnet Americas | Thermistor NTC 17Ohm 15% 2-Pin Radial Leaded Bulk - Bulk (Alt: BKNTG04-017L5) Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |
Part Details for BKNTG04-017L5
BKNTG04-017L5 CAD Models
BKNTG04-017L5 Part Data Attributes
|
BKNTG04-017L5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BKNTG04-017L5
YAGEO Corporation
NTC Thermistor, 17ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 17 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 15% |