Part Details for BKMK 14-998-5/S771 (U-14821) by TURCK Inc
Results Overview of BKMK 14-998-5/S771 (U-14821) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BKMK 14-998-5/S771 (U-14821) Information
BKMK 14-998-5/S771 (U-14821) by TURCK Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-821ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
EPL2014-821 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for BKMK 14-998-5/S771 (U-14821)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70772769
|
RS | BKMK 14-998-5/S771, U-14821 | Turck BKMK 14-998-5/S771 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1000 | RFQ |