There are no models available for this part yet.
Overview of BKAF3-68102-115 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-102-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | |
75168-102-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 04 Positions, 2.54mm (0.100in) Pitch. | |
75168-102-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for BKAF3-68102-115 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P4189
|
Newark | Rack & Panel |Itt Cannon BKAF3-68102-115 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,421.4600 / $1,476.9800 | Buy Now | |
DISTI #
78AH9525
|
Newark | Connector |Itt Cannon BKAF3-68102-115 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$969.7600 / $1,902.2700 | Buy Now | |
DISTI #
BKAF3-68102-115
|
Avnet Americas | CONNECTOR - Bulk (Alt: BKAF3-68102-115) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,519.9221 | Buy Now | |
DISTI #
965-BKAF3-68102-115
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,587.1000 | Order Now | |
DISTI #
ITTBKAF3-68102-115
|
Heilind Electronics | BKAF3-68102-115 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,319.5600 / $3,442.5800 | Buy Now | ||
DISTI #
ITTBKAF3-68102-115
|
Interstate Connecting Components | BKAF3-68102-115 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,319.5600 / $3,442.5800 | Buy Now |
CAD Models for BKAF3-68102-115 by ITT Interconnect Solutions
Part Data Attributes for BKAF3-68102-115 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|