Part Details for BKAE2-67403-51 by ITT Interconnect Solutions
Overview of BKAE2-67403-51 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-403HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 3 Positions 2.54mm - Vertical. |
Price & Stock for BKAE2-67403-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P4042
|
Newark | Rack & Panel |Itt Cannon BKAE2-67403-51 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,136.5300 / $1,180.9200 | Buy Now |
DISTI #
BKAE2-67403-51
|
Avnet Americas | PARENT - Bulk (Alt: BKAE2-67403-51) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$541.4125 / $1,642.6335 | Buy Now |
DISTI #
965-BKAE2-67403-51
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,192.6200 | Order Now |
DISTI #
ITTBKAE2-67403-51
|
Heilind Electronics | BKAE2-67403-51 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,065.9400 / $2,663.7300 | Buy Now |
DISTI #
ITTBKAE2-67403-51
|
Interstate Connecting Components | BKAE2-67403-51 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,065.9400 / $2,663.7300 | Buy Now |