Part Details for BKAD3-271C-30101-FO by ITT Interconnect Solutions
Overview of BKAD3-271C-30101-FO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1271C-162MLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1271C-162MLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1271C-162 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for BKAD3-271C-30101-FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKAD3-271C-30101-F
|
Avnet Americas | BKAD3-271C-30101-FO - Bulk (Alt: BKAD3-271C-30101-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |