Part Details for BKAD2-T141AF3 by ITT Interconnect Solutions
Overview of BKAD2-T141AF3 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BKAD2-T141AF3
BKAD2-T141AF3 CAD Models
BKAD2-T141AF3 Part Data Attributes
|
BKAD2-T141AF3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAD2-T141AF3
ITT Interconnect Solutions
Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 143 |
Alternate Parts for BKAD2-T141AF3
This table gives cross-reference parts and alternative options found for BKAD2-T141AF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKAD2-T141AF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BKAT2-T141AF3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Plug | BKAD2-T141AF3 vs BKAT2-T141AF3 |
BKAC2-T141AC3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | BKAD2-T141AF3 vs BKAC2-T141AC3 |
BKAE2-T141AA3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | BKAD2-T141AF3 vs BKAE2-T141AA3 |
BKAD2-T141AB3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | BKAD2-T141AF3 vs BKAD2-T141AB3 |
BKAT2-T141AB3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Plug | BKAD2-T141AF3 vs BKAT2-T141AB3 |
BKAC2-T141AA3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | BKAD2-T141AF3 vs BKAC2-T141AA3 |
BKAD2-T141AA3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | BKAD2-T141AF3 vs BKAD2-T141AA3 |
BKAD2-T141AC3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | BKAD2-T141AF3 vs BKAD2-T141AC3 |
BKAT2-T141AC3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Plug | BKAD2-T141AF3 vs BKAT2-T141AC3 |
BKAF2-T141AC3 | ITT Interconnect Solutions | Check for Price | Rack and Panel Connector, 141 Contact(s), Male, Wire Wrap Terminal, Plug | BKAD2-T141AF3 vs BKAF2-T141AC3 |