Part Details for BKAD2-359-30001 by ITT Interconnect Solutions
Overview of BKAD2-359-30001 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
FS3000-1005 | Renesas Electronics Corporation | Air Velocity Sensor Module |
Price & Stock for BKAD2-359-30001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P3830
|
Newark | Rack & Panel |Itt Cannon BKAD2-359-30001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,204.2300 / $1,251.2700 | Buy Now |
DISTI #
BKAD2-359-30001
|
Avnet Americas | BKAD2-359-30001 - Bulk (Alt: BKAD2-359-30001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKAD2-35930001
|
Avnet Americas | BKAD2-359-30001 - Bulk (Alt: BKAD2-35930001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$658.4625 / $1,853.6815 | Buy Now |
DISTI #
965-BKAD2-359-30001
|
Mouser Electronics | Circular MIL Spec Connector RP BKAD2 PLUG | 0 |
|
$1,302.4600 | Order Now |