Part Details for BKAD2-163-30012 by ITT Interconnect Solutions
Overview of BKAD2-163-30012 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87630012A | Renesas Electronics Corporation | OCTAL BUFFER | |
67230-012LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 12 Position ,2.54mm (0.100in) Pitch | |
10160300-123Y100LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE |
Price & Stock for BKAD2-163-30012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKAD2-163-30012
|
PEI Genesis | RP BKAD2 CRIMP PLUG | 0 |
|
Buy Now |
Part Details for BKAD2-163-30012
BKAD2-163-30012 CAD Models
BKAD2-163-30012 Part Data Attributes
|
BKAD2-163-30012
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAD2-163-30012
ITT Interconnect Solutions
RACK AND PANEL PLUG 163POS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | RACK AND PANEL CONNECTOR |