Part Details for BKAD1-125-32201 by ITT Interconnect Solutions
Overview of BKAD1-125-32201 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for BKAD1-125-32201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P3705
|
Newark | Rack & Panel |Itt Cannon BKAD1-125-32201 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,331.6600 / $1,383.6800 | Buy Now |
DISTI #
BKAD1-125-32201
|
Avnet Americas | BKAD1-125-32201 - Bulk (Alt: BKAD1-125-32201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKAD1-12532201
|
Avnet Americas | BKAD1-125-32201 - Bulk (Alt: BKAD1-12532201) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$683.9750 / $1,924.6660 | Buy Now |
DISTI #
965-BKAD1-125-32201
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,352.3400 | Order Now |