There are no models available for this part yet.
Overview of BKAD1-125-30007 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00074T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 74 positions, 1.27mm (0.500in) pitch. | |
20021323-00076D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 76 positions, 1.27mm (0.500in) pitch. | |
20021323-00072T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 72 positions, 1.27mm (0.500in) pitch. |
Price & Stock for BKAD1-125-30007 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKAD1-125-30007
|
Avnet Americas | PARENT - Bulk (Alt: BKAD1-125-30007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
82433072
|
Verical | Rack and Panel ARINC 600 Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$504.4800 / $510.5500 | Buy Now |