Part Details for BK9803 by B&K Precision Corporation
Overview of BK9803 by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK9803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4365
|
Newark | Ac Power Supply, 1Ch, 300Vrms, 3A, Prog, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:-, Output Voltage Max:300Vrms, Output Current Min:-, Output Current Max:3A, Power Rating:750Va, Supply Rohs Compliant: Yes |B&k Precision BK9803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,293.9400 / $4,733.6800 | Buy Now |
DISTI #
BK9803
|
TME | Power supply: programmable laboratory, Ch: 1, Uout: 300VAC, 100mV Min Qty: 1 | 0 |
|
$4,090.4500 / $4,179.6200 | RFQ |