Part Details for BK9115B-AT by B&K Precision Corporation
Overview of BK9115B-AT by B&K Precision Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK9115B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK9115B-AT
|
TME | Power supply: programmable laboratory, Ch: 1, 80VDC, 60A, 1.2kW Min Qty: 1 | 0 |
|
$3,018.3100 | RFQ |
Part Details for BK9115B-AT
BK9115B-AT CAD Models
BK9115B-AT Part Data Attributes
|
BK9115B-AT
B&K Precision Corporation
Buy Now
|
Compare Parts:
BK9115B-AT
B&K Precision Corporation
|
Samacsys Manufacturer | B&K Precision |