Part Details for BK8514B by B&K Precision Corporation
Overview of BK8514B by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK8514B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4319
|
Newark | Dc Electronic Load, Prog, 240A, 120V Rohs Compliant: Yes |B&k Precision BK8514B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,272.0700 / $4,709.5700 | Buy Now |
DISTI #
BK8514B
|
TME | Programmable electronic load DC, 120V, 240A, 1.5kW, 100÷240VAC Min Qty: 1 | 0 |
|
$3,750.3900 / $3,828.5200 | RFQ |