There are no models available for this part yet.
Overview of BK8/AGC-8B by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
CAD Models for BK8/AGC-8B by Cooper Industries
Part Data Attributes for BK8/AGC-8B by Cooper Industries
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
8 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK8/AGC-8B
This table gives cross-reference parts and alternative options found for BK8/AGC-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK8/AGC-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/AGC-8B | Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, | Eaton Corporation | BK8/AGC-8B vs BK1/AGC-8B |
BK1/AGC-8-B-R | Electric Fuse, Fast Blow, 8A, 200A (IR), | Eaton Corporation | BK8/AGC-8B vs BK1/AGC-8-B-R |
BK1/AGC-8B | Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder | Cooper Industries | BK8/AGC-8B vs BK1/AGC-8B |
BK/AGC-8B | Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder | Cooper Industries | BK8/AGC-8B vs BK/AGC-8B |
BK8/AGC-8B | Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, | Eaton Corporation | BK8/AGC-8B vs BK8/AGC-8B |
BK/AGC-8-B-R | Electric Fuse, Fast Blow, 8A, 200A (IR), | Eaton Corporation | BK8/AGC-8B vs BK/AGC-8-B-R |
BK/AGC-8-R | Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK8/AGC-8B vs BK/AGC-8-R |
BK/AGC-8B | FAST BLOW ELECTRIC FUSE, 8A, 250VAC, 200A (IR), INLINE/HOLDER | Eaton Bussmann | BK8/AGC-8B vs BK/AGC-8B |
BK8/AGC-8-R | FAST BLOW ELECTRIC FUSE, 8A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK8/AGC-8B vs BK8/AGC-8-R |
AGC-8-R | Electric Fuse, Fast Blow, 8A, 200A (IR), | Eaton Corporation | BK8/AGC-8B vs AGC-8-R |