Part Details for BK63H-DC 4P B4A 10KA 1000VDC EXP by LS Electric
Overview of BK63H-DC 4P B4A 10KA 1000VDC EXP by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK63H-DC 4P B4A 10KA 1000VDC EXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK63H-DC-4P-B4A
|
TME | Circuit breaker, 4A, Poles: 4, for DIN rail mounting, Charact: B Min Qty: 1 | 0 |
|
$101.6100 / $117.2400 | RFQ |