Part Details for BK600-110-SY by YAGEO Corporation
Overview of BK600-110-SY by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK600-110-SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK600-110-SY-ND
|
DigiKey | PPTC,SQUARE 15MM, 600V 0.11A Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3382 / $0.8400 | Buy Now |
DISTI #
BK600-110-SY
|
Avnet Americas | PTC Resettable Fuse 500V 3A 2-Pin Through Hole - Bulk (Alt: BK600-110-SY) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK600-110-SY
|
Mouser Electronics | Resettable Fuses - PPTC Square 15mm PPTC RoHS: Compliant | 0 |
|
$0.3710 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2580 | Buy Now |
DISTI #
76061497
|
Verical | PTC Resettable Fuse, Radial Leaded Min Qty: 500 Package Multiple: 500 Date Code: 2319 | Americas - 20000 |
|
$0.3393 / $0.4201 | Buy Now |
DISTI #
BK600-110-SY
|
Avnet Americas | PTC Resettable Fuse 500V 3A 2-Pin Through Hole - Bulk (Alt: BK600-110-SY) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 110mA 500V T | 0 |
|
$0.4581 / $0.5268 | RFQ |
Part Details for BK600-110-SY
BK600-110-SY CAD Models
BK600-110-SY Part Data Attributes:
|
BK600-110-SY
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK600-110-SY
YAGEO Corporation
PTC Thermistor, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Circuit RMS Voltage-Max | 500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Resistance | 6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION |