Part Details for BK60-110-DZ by YAGEO Corporation
Overview of BK60-110-DZ by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK60-110-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2590
|
Newark | Fuse, Pptc, Round, 60V, 40A, 5.1Mm Rohs Compliant: Yes |Yageo BK60-110-DZ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2010 / $0.2830 | Buy Now |
DISTI #
13-BK60-110-DZ-ND
|
DigiKey | GDT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
358 In Stock |
|
$0.1303 / $0.3000 | Buy Now |
DISTI #
BK60-110-DZ
|
Avnet Americas | PTC Resettable Fuse 60V 40A 450mOhm 2-PinThrough Hole Box - Bulk (Alt: BK60-110-DZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK60-110-DZ
|
Mouser Electronics | Resettable Fuses - PPTC Disc 13mm PPTC RoHS: Compliant | 1825 |
|
$0.1490 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0894 | Buy Now |
DISTI #
BK60-110-DZ
|
Avnet Americas | PTC Resettable Fuse 60V 40A 450mOhm 2-PinThrough Hole Box - Bulk (Alt: BK60-110-DZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FUSE11246
|
Rutronik | BK60 1.1A 60V Resettable RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0680 | Buy Now |
DISTI #
3770832
|
element14 Asia-Pacific | FUSE, PPTC, ROUND, 60V, 40A, 5.1MM RoHS: Compliant Min Qty: 10 Container: Each | 9 |
|
$0.1573 / $0.2659 | Buy Now |
DISTI #
3770832
|
Farnell | FUSE, PPTC, ROUND, 60V, 40A, 5.1MM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$0.0976 / $0.2015 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.1A 60V THT | 0 |
|
$0.1593 / $0.1832 | RFQ |
Part Details for BK60-110-DZ
BK60-110-DZ CAD Models
BK60-110-DZ Part Data Attributes:
|
BK60-110-DZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK60-110-DZ
YAGEO Corporation
PTC Thermistor, 60V, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |