Part Details for BK4SRL14099XY by Amphenol Corporation
Overview of BK4SRL14099XY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK4SRL14099XY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK4SRL14099XY
|
Avnet Abacus | Connector Backshell, Adapter, Amphenol's MIL-C 38999 Series III Connectors, 15, 180� (Alt: BK4SRL14099XY) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK4SRL14099XY
BK4SRL14099XY CAD Models
BK4SRL14099XY Part Data Attributes
|
BK4SRL14099XY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BK4SRL14099XY
Amphenol Corporation
Connector Accessory, Backshell, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |