Part Details for BK4ARL20149BZN by Amphenol Corporation
Overview of BK4ARL20149BZN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK4ARL20149BZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27027655
|
Verical | BK4ARL20149BZN Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$63.5868 / $72.8352 | Buy Now |
Part Details for BK4ARL20149BZN
BK4ARL20149BZN CAD Models
BK4ARL20149BZN Part Data Attributes
|
BK4ARL20149BZN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BK4ARL20149BZN
Amphenol Corporation
Connector Accessory, Backshell, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |