There are no models available for this part yet.
Overview of BK4062B by B&K Precision Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK4062B by B&K Precision Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK4062B
|
TME | Generator: arbitrary, function, 40MHz, LCD TFT 4,3", Ch: 2, 0÷40°C Min Qty: 1 | 0 |
|
$1,117.6700 / $1,150.5500 | RFQ |