Part Details for BK4-HTC-518M by Eaton Corporation
Overview of BK4-HTC-518M by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34518M4-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34518M2-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34518M8-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion), , / |
Price & Stock for BK4-HTC-518M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5801
|
Avnet Americas | Fuse Holder 1-Fuse 5mm 250V 15A Black Screw Mount Carton - Bulk (Alt: 39AJ5801) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 3296 Partner Stock |
|
RFQ | |
DISTI #
BK4-HTC-518M
|
Avnet Americas | Fuse Holder 1-Fuse 5mm 250V 15A Black Screw Mount Carton - Bulk (Alt: BK4-HTC-518M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7405 / $0.7966 | Buy Now |
DISTI #
504-BK4-HTC-518M
|
Mouser Electronics | Fuse Holder 5MM FUSEBLOK RoHS: Compliant | 2217 |
|
$0.6810 / $1.0800 | Buy Now |
DISTI #
V72:2272_25904665
|
Arrow Electronics | Fuse Block 15A 250V Through Hole Lug Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 4000 |
|
$0.1535 / $0.4181 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7290 | Buy Now |
DISTI #
59412973
|
Verical | Fuse Block 15A 250V Through Hole Lug Carton RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2131 | Americas - 4000 |
|
$0.1535 / $0.1717 | Buy Now |
DISTI #
BK4-HTC-518M
|
TTI | Fuse Holder 5MM FUSEBLOK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 4000 In Stock |
|
$0.6600 / $0.9900 | Buy Now |