Part Details for BK32164S102-T by TAIYO YUDEN
Overview of BK32164S102-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK32164S102-T
BK32164S102-T CAD Models
BK32164S102-T Part Data Attributes
|
BK32164S102-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK32164S102-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.1A, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.68 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 1.6 mm |
Alternate Parts for BK32164S102-T
This table gives cross-reference parts and alternative options found for BK32164S102-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK32164S102-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK32164S102 | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE | TAIYO YUDEN | BK32164S102-T vs BK32164S102 |