Part Details for BK32002502 by YAGEO Corporation
Overview of BK32002502 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK32002502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK32002502TB-ND
|
DigiKey | GDT 500V 500A 2 POLE TH Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1113 | Buy Now |
DISTI #
BK32002502
|
Avnet Americas | Spark Gap 0.8pF 500VDC 500A 2-Pin Axial Leaded T/R - Boxed Product (Development Kits) (Alt: BK32002502) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-BK32002502
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V 20% 0.5KA SPG Leaded BK3 RoHS: Compliant | 0 |
|
$0.1090 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0764 | Buy Now |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 500A 500V ±20% THT | 0 |
|
$0.1263 / $0.1452 | RFQ |
Part Details for BK32002502
BK32002502 CAD Models
BK32002502 Part Data Attributes
|
BK32002502
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK32002502
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |