Part Details for BK30-600-SZ by YAGEO Corporation
Results Overview of BK30-600-SZ by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK30-600-SZ Information
BK30-600-SZ by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for BK30-600-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2577
|
Newark | Fuse, Pptc, Rectangular, 30V, 40A Rohs Compliant: Yes |Yageo BK30-600-SZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2050 / $0.6380 | Buy Now |
DISTI #
13-BK30-600-SZ-ND
|
DigiKey | PTC RESET FUSE 30V 6A RAD Min Qty: 200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3236 | Buy Now |
DISTI #
BK30-600-SZ
|
Avnet Americas | PTC Resettable Fuse 30V 40A 2-Pin Through Hole Box - Bulk (Alt: BK30-600-SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK30-600-SZ
|
Mouser Electronics | Resettable Fuses - PPTC Square 17.5mm PPTC RoHS: Compliant | 0 |
|
$0.2720 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$0.1650 / $0.1731 | Buy Now |
DISTI #
BK30-600-SZ
|
Avnet Abacus | PTC Resettable Fuse 30V 40A 2Pin Through Hole Box (Alt: BK30-600-SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK30-600-SZ
BK30-600-SZ CAD Models
BK30-600-SZ Part Data Attributes
|
BK30-600-SZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK30-600-SZ
YAGEO Corporation
PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |