Part Details for BK2G105M1012MBB by Samwha Electronics
Overview of BK2G105M1012MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK2G105M1012MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK2G105M1012MBB
|
TME | Capacitor: electrolytic, THT, 1uF, 400VDC, Ø10x12.5mm, ±20%, 5000h Min Qty: 10 | 6240 |
|
$0.1100 / $0.2530 | Buy Now |