Part Details for BK250-250-SZ by YAGEO Corporation
Overview of BK250-250-SZ by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK250-250-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK250-250-SZ-ND
|
DigiKey | PTC RESET FUSE 250V 250MA RAD Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2135 | Buy Now |
DISTI #
BK250-250-SZ
|
Avnet Americas | PTC Resettable Fuse 10A 7s 250V 4.8 Ohm 2-Pin Through Hole Radial Leaded Bag - Bulk (Alt: BK250-250-SZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK250-250-SZ
|
Mouser Electronics | Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A RoHS: Compliant | 0 |
|
$0.1480 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1173 | Buy Now |