Part Details for BK2125LM152-T by TAIYO YUDEN
Overview of BK2125LM152-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK2125LM152-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9754
|
Newark | Ferrite Bead, 0.35Ohm, 400Ma, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:1.5Kohm, Dc Current Rating:400Ma, Product Range:Bk Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden BK2125LM152-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | FERRITE BEAD 1.5 KOHM 0805 1LN | 3100 |
|
RFQ |
Part Details for BK2125LM152-T
BK2125LM152-T CAD Models
BK2125LM152-T Part Data Attributes:
|
BK2125LM152-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK2125LM152-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 400V, 0.4A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 400 V | |
Width | 1.25 mm |