Part Details for BK2125HS241-T by TAIYO YUDEN
Overview of BK2125HS241-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK2125HS241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5429
|
Newark | Ferrite Bead, 0.2Ohm, 600Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:240Ohm, Dc Current Rating:600Ma, Product Range:Bk Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BK2125HS241-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BK2125HS241-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 240 Ohm, 600 mA, 200 Milliohm, ± 25% - Tape and Reel (Alt: BK2125HS241-T) RoHS: Compliant Container: Reel | 4000 |
|
RFQ | |
|
Onlinecomponents.com | Ferrite Bead Inductor - Impedance 240ohm (+/-) 25 % (100MHz) - 0.6A - Rdc 0.2ohm - 0805/2012 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.0232 / $0.0299 | Buy Now |
DISTI #
51616997
|
Verical | Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1622 | Americas - 12000 |
|
$0.0338 / $0.0415 | Buy Now |
|
Quest Components | BK2125HS241 | 4000 |
|
$0.0349 / $0.0776 | Buy Now |
DISTI #
BK2125HS241-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 240 Ohm, 600 mA, 200 Milliohm, ± 25% - Tape and Reel (Alt: BK2125HS241-T) RoHS: Compliant Container: Reel | 4000 |
|
RFQ | |
DISTI #
BK2125HS241-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 240 Ohm, 600 mA, 200 Milliohm, ± 25% - Tape and Reel (Alt: BK2125HS241-T) RoHS: Compliant Container: Reel | 4000 |
|
RFQ | |
|
Chip1Cloud | 448000 |
|
RFQ | ||
|
Master Electronics | Ferrite Bead Inductor - Impedance 240ohm (+/-) 25 % (100MHz) - 0.6A - Rdc 0.2ohm - 0805/2012 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.0232 / $0.0299 | Buy Now |
Part Details for BK2125HS241-T
BK2125HS241-T CAD Models
BK2125HS241-T Part Data Attributes:
|
BK2125HS241-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK2125HS241-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 600V, 0.6A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Rated Voltage | 600 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |