Part Details for BK20104W241-T by TAIYO YUDEN
Overview of BK20104W241-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK20104W241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0971
|
Newark | Ferrite Bead, 240 Ohm, 0.1A, 0804, Ferrite Case Style:0804 [2010 Metric], Impedance:240Ohm, Dc Current Rating:100Ma, Product Range:Bk Array Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden BK20104W241-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1668 |
|
$0.0860 / $0.2180 | Buy Now |
DISTI #
95H0676
|
Newark | Chip Bead, ferrite Rohs Compliant: Yes |Taiyo Yuden BK20104W241-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BK20104W241-T
|
Avnet Americas | Ferrite Bead, 0804, 240 Ohm, 100 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: BK20104W241-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0758 / $0.0854 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.1A, 8 PIN(S) | 74885 |
|
$0.0665 / $0.1899 | Buy Now |
DISTI #
BK20104W241-T
|
Avnet Americas | Ferrite Bead, 0804, 240 Ohm, 100 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: BK20104W241-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0758 / $0.0854 | Buy Now |