Part Details for BK1608LL470-T by TAIYO YUDEN
Overview of BK1608LL470-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1608LL470-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18340669
|
Arrow Electronics | Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 860 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 860 |
|
Buy Now | |
DISTI #
C1S758100487507
|
Chip1Stop | Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 400mA 300mOhm DCR 0603 T/R RoHS: Compliant | 860 |
|
$0.0022 | Buy Now |
Part Details for BK1608LL470-T
BK1608LL470-T CAD Models
BK1608LL470-T Part Data Attributes
|
BK1608LL470-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1608LL470-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for BK1608LL470-T
This table gives cross-reference parts and alternative options found for BK1608LL470-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1608LL470-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB1608L-030-TL | Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN | TDK Corporation | BK1608LL470-T vs ACB1608L-030-TL |
BK1608LL470-TV | Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BK1608LL470-T vs BK1608LL470-TV |