Part Details for BK1608LL121-TV by TAIYO YUDEN
Overview of BK1608LL121-TV by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1608LL121-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5160
|
Newark | Ferrite Chip, 1 Function(S), 0.3A, 2 Pin(S) |Taiyo Yuden BK1608LL121-TV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3050 | Buy Now |
Part Details for BK1608LL121-TV
BK1608LL121-TV CAD Models
BK1608LL121-TV Part Data Attributes:
|
BK1608LL121-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1608LL121-TV
TAIYO YUDEN
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |