-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1601-9RG by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1601-9RG-ND
|
DigiKey | DC/DC CONVERTER 24V 144W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$1,173.0640 / $1,218.6600 | Buy Now |
DISTI #
784-BK1601-9RG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY RoHS: Compliant | 0 |
|
$1,530.8700 | Order Now |
DISTI #
75126394
|
RS | DC-DC Converter, Single Output, 150W, 14-70Vin, 24Vout, K Series | Bel Power Solutions BK1601-9RG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,211.2500 | RFQ |
|
Onlinecomponents.com | Module DC-DC 30VIN 1-OUT 24V 6A 150W 15-Pin RoHS: Compliant |
1 In Stock |
|
$930.3900 / $2,360.4100 | Buy Now |
DISTI #
000000000006358668
|
Sager | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY Min Qty: 10 | 0 |
|
$1,013.3300 / $1,196.8500 | Buy Now |
|
Master Electronics | Module DC-DC 30VIN 1-OUT 24V 6A 150W 15-Pin RoHS: Compliant |
1 In Stock |
|
$930.3900 / $2,360.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK1601-9RG
Bel Power Solutions
Buy Now
|
Compare Parts:
BK1601-9RG
Bel Power Solutions
Select a part to compare: |
Samacsys Manufacturer | Bel Power Solutions |