Part Details for BK16-600-SZ by YAGEO Corporation
Overview of BK16-600-SZ by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK16-600-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK16-600-SZ-ND
|
DigiKey | PTC RESET FUSE 16V 6A RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
500 In Stock |
|
$0.1331 / $0.3500 | Buy Now |
DISTI #
BK16-600-SZ
|
Avnet Americas | PTC Resettable Fuse 16V 100A 2-Pin Through Hole Bag - Bulk (Alt: BK16-600-SZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK16-600-SZ
|
Mouser Electronics | Resettable Fuses - PPTC Square 13.5mm PPTC RoHS: Compliant | 0 |
|
$0.1330 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.0934 | Buy Now |
DISTI #
BK16-600-SZ
|
Avnet Abacus | (Alt: BK16-600-SZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK16-600-SZ
BK16-600-SZ CAD Models
BK16-600-SZ Part Data Attributes
|
BK16-600-SZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK16-600-SZ
YAGEO Corporation
PTC Resettable Fuse, 0.009ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.6 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Resistance | 0.009 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |