Part Details for BK16-600-SZ by BrightKing Inc
Overview of BK16-600-SZ by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK16-600-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 6A 100A 12A Plugin,P=5.1mm Resettable Fuses ROHS | 500 |
|
$0.0776 / $0.1429 | Buy Now |