-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6943
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A Rohs Compliant: Yes |Hirose(Hrs) BK13C06-40DS/2-0.35V(895) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
01AM7618
|
Newark | Mezzanine Conn, Rcpt, 42Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) BK13C06-40DS/2-0.35V(895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
26-BK13C06-40DS/2-0.35V(895)CT-ND
|
DigiKey | CONN RCPT 0.35MM SMD 40POS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
795 In Stock |
|
$0.6750 / $1.3900 | Buy Now |
DISTI #
BK13C06-40DS/2-0.3
|
Avnet Americas | Connector Stacking Receptacle 40Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BK13C06-40DS/2-0.3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7518 | Buy Now |
DISTI #
798-BK13C0640DS35V89
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low-Profile Hybrid FPC-to-Board Conn RoHS: Compliant | 987 |
|
$0.6750 / $1.6300 | Buy Now |
|
Future Electronics | 40 Position Low-Profile Hybrid FPC-to-Board Connector Supporting 5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7800 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6780 / $0.8860 | Buy Now |
DISTI #
BK13C0640DS205V895
|
TME | Connector: FFC/FPC, female, Plating: gold-plated, 30V, -10÷60°C Min Qty: 1000 | 0 |
|
$0.7500 | RFQ |
DISTI #
000000000006271581
|
Sager | Board to Board & Mezzanine Connectors Low-Profile Hybrid FPC-to-Board Conn Min Qty: 1000 | 0 |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
480-0666-0-95
|
Avnet Abacus | Connector Stacking Receptacle 40Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0666-0-95) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK13C06-40DS/2-0.35V(895)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BK13C06-40DS/2-0.35V(895)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |