There are no models available for this part yet.
Overview of BK13C06-16DS/2-0.35V(895) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Price & Stock for BK13C06-16DS/2-0.35V(895) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26-BK13C06-16DS/2-0.35V(895)TR-ND
|
DigiKey | Interconnect Rectangular Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6159 | Buy Now | |
DISTI #
798-BK13C616DS235895
|
Mouser Electronics | Hirose Electric RoHS: Compliant | 0 |
|
$0.5100 / $1.1000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.5370 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4903 / $0.6675 | Buy Now | ||
DISTI #
000000000007237219
|
Sager | BK13C06-16DS/2-0.35V(895) Min Qty: 1000 | 0 |
|
$0.5400 / $0.7300 | Buy Now |