Part Details for BK13C06-10DS/2-0.35V(8 by Hirose Electric Co Ltd
Overview of BK13C06-10DS/2-0.35V(8 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch | |
R5F10DSJLFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
H5N2510DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 |
Price & Stock for BK13C06-10DS/2-0.35V(8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRBK13C06-10DS/2-0.35V(8
|
Heilind Electronics | 480-0720-0-00 REEL | Americas - 0 in Stock |
|
Buy Now |