Part Details for BK13C06-10DP/2-0.35V(800) by Hirose Electric Co Ltd
Overview of BK13C06-10DP/2-0.35V(800) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch | |
R5F10DPEJFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10DPFJFB#X6G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters |
Price & Stock for BK13C06-10DP/2-0.35V(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6930
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A Rohs Compliant: Yes |Hirose(Hrs) BK13C06-10DP/2-0.35V(800) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.5800 | Buy Now |
DISTI #
26-BK13C06-10DP/2-0.35V(800)CT-ND
|
DigiKey | CONN HDR 0.35MM SMD 10POS Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
19336 In Stock |
|
$0.3250 / $0.9500 | Buy Now |
DISTI #
BK13C06-10DP/2-0.3
|
Avnet Americas | Connector Stacking Header 10Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BK13C06-10DP/2-0.3) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3516 | Buy Now |
DISTI #
798-BK13C0610DP35V80
|
Mouser Electronics | FFC & FPC Connectors Low-Profile Hybrid FPC-to-Board Conn RoHS: Compliant | 0 |
|
$0.3250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.3540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3714 / $1.0440 | Buy Now |
DISTI #
BK13C0610DP2035V80
|
TME | Connector: FFC/FPC, male, Plating: gold-plated, 30V, -10÷60°C, SMT Min Qty: 20000 | 0 |
|
$0.3810 | RFQ |
DISTI #
000000000006271574
|
Sager | FFC & FPC Connectors Low-Profile Hybrid FPC-to-Board Conn Min Qty: 20000 | 0 |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
480-0719-0-00
|
Avnet Abacus | Connector Stacking Header 10Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0719-0-00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONN HDR 0.35MM SMD 10POS | 2228 |
|
$0.0717 / $0.1152 | Buy Now |
Part Details for BK13C06-10DP/2-0.35V(800)
BK13C06-10DP/2-0.35V(800) CAD Models
BK13C06-10DP/2-0.35V(800) Part Data Attributes
|
BK13C06-10DP/2-0.35V(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BK13C06-10DP/2-0.35V(800)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |