Part Details for BK13018002-P by YAGEO Corporation
Overview of BK13018002-P by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK13018002-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK13018002-P
|
Avnet Americas | Spark Gap 0.8pF 3600VDC 3kA 2-Pin Axial Leaded T/R - Bulk (Alt: BK13018002-P) Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ |