Part Details for BK12002002 by YAGEO Corporation
Overview of BK12002002 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK12002002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK12002002-ND
|
DigiKey | GDT 400V 3KA 1 POLE THROUGH HOLE Min Qty: 1500 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2227 | Buy Now |
DISTI #
BK12002002
|
Avnet Americas | Spark Gap 0.8pF 400VDC 3kA 2-Pin Axial Leaded T/R - Boxed Product (Development Kits) (Alt: BK12002002) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-BK12002002
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3000A 400V Leaded SPG RoHS: Compliant | 0 |
|
$0.1890 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1411 | Buy Now |
DISTI #
BK12002002-YAG
|
TME | Arrester: surge arrester | 6000 |
|
Buy Now | |
DISTI #
BK12002002
|
Avnet Abacus | (Alt: BK12002002) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 3KA 400V ±20% THT | 0 |
|
$0.2249 / $0.2586 | RFQ |
Part Details for BK12002002
BK12002002 CAD Models
BK12002002 Part Data Attributes
|
BK12002002
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK12002002
YAGEO Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Telecom IC Type | SURGE PROTECTION CIRCUIT |